110-ME-111/09 in Bag by WECO Electrical Connectors Inc | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

110-ME-111/09

9 Position 3.5mm Pitch Plug-in Direction Parallel to PCB Pin Strip Header

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
WECO Electrical Connectors Inc 110-ME-111/09 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 9
No of Rows: 1
Style: Eurostyle
Pitch: 3.5
Gender: Male
Color: Black
Current Rating: 11A
Voltage Rating: 160V
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$169.00
USD
Quantity
Unit Price
100
$1.69
200
$1.68
300
$1.67
500
$1.66
1,000+
$1.63
Product Variant Information section