
Manufacturer Part #
110-ME-111/03
3 Position 3.5 mm Pitch Plug-in Direction Parallel to PCB Pin Strip Header
Product Specification Section
WECO Electrical Connectors Inc 110-ME-111/03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 110-ME-111/03 - Technical Attributes
Attributes Table
Type: | Pluggable PCB Connector |
No of Poles: | 3 |
No of Rows: | 1 |
Style: | Eurostyle |
Pitch: | 3.5 |
Gender: | Male |
Color: | Black |
Current Rating: | 8A |
Voltage Rating: | 160V |
Operating Temp Range: | -40°C to +130°C |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.355
750
$0.345
2,500
$0.34
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag