110-41-316-41-001000 in Tube by Mill-Max | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

110-41-316-41-001000

16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Mill-Max 110-41-316-41-001000 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 110-41-316-41-001000 is a 16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code:41
  • Shell Plating:200 µ" Tin (matte finish) over 100 µ" Nickel
  • Inner Contact Plating:10 µ" Gold over 50 µ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-41 series of DIP Socket 

Read More...
Pricing Section
Global Stock:
775
USA:
775
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$26.50
USD
Quantity
Unit Price
25
$1.06
100
$1.05
375
$1.03
625
$1.02
1,250+
$1.00
Product Variant Information section