text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834021-2

2 Position 2.5mm Pitch 20-26 AWG Top Entry Modular Screwless Eurostyle Connector

Product Specification Section
TE Connectivity 1-2834021-2 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 20-26
Termination: Screwless
Style: Wire to Board
Pitch: 2.5 mm
Color: Green
Contact Plating: Tin
Current Rating: 5A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
80,388
Germany (Online Only):
80,388
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
6300
Multiple Of:
10584
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.90
USD
Quantity
Unit Price
252+
$0.123