HE1WPR/03 in Bag by Altech Corporation | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1WPR/03

HE1 Series 3 Pole 8 mm Pitch Panel Mount Feed Through Flat Base Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation HE1WPR/03 - Technical Attributes
Attributes Table
Type: Euro Style
Style: Feed Through
No of Poles: 3
Wire Gauge: AWG 24-12
Termination: Screw
Terminal Pitch: 8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$79.50
USD
Quantity
Unit Price
1
$0.795
300
$0.775
500
$0.765
1,000
$0.75
2,000+
$0.735
Product Variant Information section