CDL4UN in Bag by Altech Corporation | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CDL4UN

CDL4UN 54 x 55.5 x 6 mm Feed Through Double Level Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CDL4UN - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,007
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$138.00
USD
Quantity
Unit Price
1
$1.42
30
$1.40
100
$1.38
250
$1.36
750+
$1.33
Product Variant Information section