Manufacturer Part #
CAFL4U
16 A 600 V 22 - 12 AWG 50 x 72 mm Fuse Block
Product Specification Section
Altech Corporation CAFL4U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CAFL4U - Technical Attributes
Attributes Table
Type: | Din Rail |
Style: | Rail Mount |
No of Poles: | 2 |
Wire Gauge: | AWG 22-10 |
Termination: | Screw Clamp |
Terminal Pitch: | 9mm |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$2.87
25
$2.76
75
$2.68
150
$2.63
400+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
DIN Rail Mount