Manufacturer Part #
750-306
Communications Module DIN Rail 0-24VDC
Product Specification Section
WAGO 750-306 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 750-306 - Technical Attributes
Attributes Table
Type: | Communications Module |
Termination: | Spring |
Rated Voltage: | 24V |
Operating Temp Range: | 0°C to 55°C |
IP Rating: | IP20 |
Approval Agency: | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL |
For Use With/Related Products: | 750 Series |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$733.69
2
$716.01
3+
$698.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount