text.skipToContent text.skipToNavigation

Manufacturer Part #

750-1515

Output Module DIN Rail 24VDC

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
WAGO 750-1515 - Technical Attributes
Attributes Table
Type: Output Module
Termination: Spring
Rated Voltage: 24V
Operating Temp Range: 0°C to 55°C
Number of Outputs and Type: 8 - Digital
IP Rating: IP20
Approval Agency: ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
For Use With/Related Products: 750 Series
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$179.82
USD
Quantity
Unit Price
1
$179.82
2
$177.59
3
$176.29
5
$174.68
10+
$171.25
Product Variant Information section