text.skipToContent text.skipToNavigation

Manufacturer Part #

57.504.0055.0

DIN Rail Terminal Block 22-10 AWG 6 mm width

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 57.504.0055.0 - Technical Attributes
Attributes Table
Type: Terminal Block
Wire Gauge: AWG 22-10
Termination: Screw
Features & Applications

The 57.504.0055.0 is a Feed through DIN RAIL Terminal Block With 6 mm width and grey color which can be mounted on TS 35 and TS 32 with Screw Connection.

Product Features:

  • Nominal cross section: 4 mm²
  • Colour: Grey
  • Number of levels: 1
  • Number of clamp positions per level: 2
  • Width/grid dimension: 6 mm
  • Insulating housing: PA666
  • Mounting method: DIN rail (top hat rail)/G-rail
  • Rated current: 32 A
  • Rated voltage: 800 V
  • Rated impulse voltage: 8 kV
  • Pollution degree: 3
  • Length: 44.5 mm
  • Type of insulation material: Thermoplastic
  • Minimum cross section solid: 0.5 mm²
  • Maximum cross section solid: 6 mm²
  • Minimum cross section fine stranded: 0.5 mm²
  • Maximum cross section fine stranded: 4 mm²
  • Wire strip length: 9 mm
  • Torque conductor mounting: 0.5 Nm
  • Cross section UL: 22-10 AWG
  • Voltage UL: 600
  • Current factory wiring: 35 A
  • Current field wiring: 30 A
  • Cross section CSA: 20-10 AWG
  • Voltage CSA: 600 V
  • Current CSA: 40 A
Pricing Section
Global Stock:
0
USA:
0
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
30
$1.36
100
$1.34
250
$1.33
750+
$1.29
Product Variant Information section