
Manufacturer Part #
31169104
4 Pole 3.5 mm Centerline 125 V 5 A Screw Type Pluggable Terminal Block
Product Specification Section
METZ CONNECT 31169104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31169104 - Technical Attributes
Attributes Table
Type: | Din Rail |
Style: | Pluggable |
No of Poles: | 4 |
Wire Gauge: | AWG 28-16 |
Termination: | Solder |
Terminal Pitch: | 3.5mm |
Rated Voltage: | 250V |
Current Rating: | 5A |
Gender: | Female |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.46
30
$1.44
100
$1.42
250
$1.40
750+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole