
Manufacturer Part #
262-331
4 Position Terminal Block Gray Middle 12.0mm
Product Specification Section
WAGO 262-331 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 262-331 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Direct Mount |
No of Poles: | 4 |
Wire Gauge: | AWG 28-12 |
Termination: | Cage Clamp |
Contact Material: | Copper |
Rated Voltage: | 690V |
Current Rating: | 32A |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.21
25
$2.17
75
$2.14
200
$2.11
500+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Flange Mount