Manufacturer Part #
262-301
2 Position Terminal Block Gray Middle 7.0mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
WAGO 262-301 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 262-301 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Direct Mount |
| No of Poles: | 2 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Contact Material: | Copper |
| Rated Voltage: | 690V |
| Current Rating: | 32A |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.18
30
$1.17
100
$1.15
300
$1.13
1,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Flange Mount