text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1301

3 Position 22-12 AWG Din Rail Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
WAGO 2002-1301 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 3
Current Rating: 24A
Gender: Female
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$199.00
USD
Quantity
Web Price
100
$1.99
200
$1.96
400
$1.93
500
$1.91
1,500+
$1.85
Product Variant Information section