Manufacturer Part #
2001-1402
4 Position Feed Through Orange 14-22 AWG Terminal Block
Product Specification Section
WAGO 2001-1402 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2001-1402 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Feed Through |
No of Poles: | 4 |
Termination: | Push-In |
Contact Material: | Copper |
Rated Voltage: | 600V |
Current Rating: | 17.5A |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$2.07
30
$2.02
100
$1.96
200
$1.93
500+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount