text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK708010R0000

2 Position Disconnect Gray 8-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
TE Connectivity 1SNK708010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 2
Termination: Push-In
Rated Voltage: 600V
Current Rating: 50A
Operating Temp Range: -55°C to +110°C
Dimension: 41.9 x 41.9 x 57.5 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
800
USA:
777
Germany (Online Only):
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$60.50
USD
Quantity
Web Price
50
$1.21
150
$1.18
250
$1.17
1,000
$1.13
1,500+
$1.11
Product Variant Information section