text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK706250R0000

4 Position Ground Green Yellow 0.5-4 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
TE Connectivity 1SNK706250R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 4
Termination: Push-In
Rated Voltage: 300V
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1,860
USA:
300
Germany (Online Only):
1,560
On Order:
0
Factory Stock:Factory Stock:
2,020
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$99.00
USD
Quantity
Unit Price
20
$4.95
60
$4.86
80
$4.84
200
$4.78
300+
$4.71
Product Variant Information section