text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK706220R0000

4 Position Feed Through Blue 0.5-4 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
TE Connectivity 1SNK706220R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 4
Termination: Push-In
Rated Voltage: 300V
Current Rating: 29A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2,150
USA:
600
Germany (Online Only):
1,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$129.50
USD
Quantity
Unit Price
50
$2.59
150
$2.55
500
$2.51
750+
$2.48
Product Variant Information section