text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK706211R0000

4 Position Feed Through Gray 0.5-4 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
TE Connectivity 1SNK706211R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 4
Termination: Push-In
Rated Voltage: 300V
Current Rating: 30A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1,550
Germany (Online Only):
1,550
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$139.00
USD
Quantity
Unit Price
50
$2.78
100
$2.76
200
$2.73
250
$2.72
750+
$2.67
Product Variant Information section