text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK706210R0000

4 Position Feed Through Gray 0.5-4 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
TE Connectivity 1SNK706210R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 4
Termination: Push-In
Rated Voltage: 300V
Current Rating: 29A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1,150
USA:
1,150
On Order:
0
Factory Stock:Factory Stock:
40,050
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.50
USD
Quantity
Unit Price
50
$1.63
150
$1.61
250
$1.60
500
$1.59
1,000+
$1.56
Product Variant Information section