text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK512010R0000

2 Position Feed Through Gray 3-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
TE Connectivity 1SNK512010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 600V
Current Rating: 100A
Operating Temp Range: -55°C to +110°C
Dimension: 56.1 x 48.8 x 48.8 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
400
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
240
Factory Lead Time:
2 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$49.75
USD
Quantity
Unit Price
25
$1.99
75
$1.96
125
$1.95
500
$1.91
750+
$1.89
Product Variant Information section