text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK510020R0000

2 Position 10 mm Pitch Feed Through Screw Clamp Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
TE Connectivity 1SNK510020R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 600V
Current Rating: 67A
Operating Temp Range: -55°C to +110°C
Dimension: 48.8 x 48.8 x 56.1 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
7 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$34.25
USD
Quantity
Unit Price
25
$1.37
100
$1.35
250
$1.34
625
$1.32
1,000+
$1.30
Product Variant Information section