1SNK506150R0000 in Box by TE Connectivity | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK506150R0000

2 Position Ground Green Yellow 10-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
TE Connectivity 1SNK506150R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Operating Temp Range: -55°C to +110°C
Dimension: 47.4 x 47.4 x 59.5 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Stock:Factory Stock:
63
Factory Lead Time:
19 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$48.40
USD
Quantity
Unit Price
20
$2.42
60
$2.38
100
$2.37
400
$2.32
600+
$2.29
Product Variant Information section