text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK505210R0000

4 Position Feed Through Gray 12-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
TE Connectivity 1SNK505210R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 300V
Current Rating: 20A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1,250
Germany (Online Only):
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$69.00
USD
Quantity
Unit Price
50
$1.38
150
$1.36
250
$1.35
750
$1.34
1,250+
$1.32
Product Variant Information section