1SNK505150R0000 in Box by TE Connectivity | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK505150R0000

2 Position 5.2 mm Pitch DIN Rail Modular Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
TE Connectivity 1SNK505150R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw
Operating Temp Range: -55°C to +110°C
Dimension: 47.4 x 47.4 x 59.5 mm
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$51.20
USD
Quantity
Unit Price
20
$2.56
60
$2.52
100
$2.50
400
$2.46
600+
$2.43
Product Variant Information section