1SNA115116R0700 in Box by TE Connectivity | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNA115116R0700

2 Position 600 V 32 A DIN Rail Feed-Through ENTRELEC Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity 1SNA115116R0700 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Screw
Terminal Pitch: 6mm
Rated Voltage: 600V
Current Rating: 32A
Pricing Section
Global Stock:
11,050
USA:
11,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$66.00
USD
Quantity
Unit Price
50
$1.32
150
$1.30
750
$1.28
1,250+
$1.26
Product Variant Information section