text.skipToContent text.skipToNavigation

Manufacturer Part #

TB300-07B

7 Position Dual Row 14.28 mm Terminal Block w/Brass Nickel Plated Screws

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Eaton TB300-07B - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Dual Barrier
No of Poles: 7
Wire Gauge: AWG 8-22
Termination: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
105
USA:
105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
100
Total
$35.45
USD
Quantity
Web Price
100
$7.09
200
$7.05
300+
$7.01
Product Variant Information section