![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
TB006-508-04BE
2~24 Poles, Screw, Horizontal, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector
Product Specification Section
Same Sky - CUI Devices TB006-508-04BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices TB006-508-04BE - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Wire to Board |
No of Poles: | 4 |
Wire Gauge: | AWG 26-14 |
Termination: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Material: | Polyamide |
Color: | Blue |
Insulation Resistance: | 500MΩ |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,200
$0.32
3,600
$0.315
6,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Mounting Method:
Through Hole