text.skipToContent text.skipToNavigation

Manufacturer Part #

TB005-762-02BE

2~24 Poles Screw Horizontal 7.62 Pitch, 26~10 (AWG) Terminal Block Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices TB005-762-02BE - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 2
Wire Gauge: AWG 26-10
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Blue
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Unit Price
600
$0.255
2,400
$0.25
9,000+
$0.245