text.skipToContent text.skipToNavigation

Manufacturer Part #

SMSS-603-S-04-T-V-S-TR-P-LF

SMSS-6 Series 3 Position Single Row Vertical Surface Mount Socket Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SMSS-603-S-04-T-V-S-TR-P-LF - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Barrier
No of Poles: 3
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$195.60
USD
Quantity
Unit Price
1,200
$0.163
2,400
$0.161
3,600
$0.159
4,800
$0.158
6,000+
$0.156
Product Variant Information section