
Manufacturer Part #
EBWA-03-B
3 Position Euro Terminal Block
Product Specification Section
Adam Tech EBWA-03-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech EBWA-03-B - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | PCB Through Hole |
No of Poles: | 3 |
Wire Gauge: | AWG 28-16 |
Termination: | Solder |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Polyamide |
Color: | Green |
Insulation Resistance: | 500MΩ |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.215
125
$0.21
400
$0.205
1,250
$0.20
4,000+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole