EBWA-02-B in Box by Adam Tech | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EBWA-02-B

2 Position Wire to Board Terminal Block Horizontal with Board 0.150 (3.81mm) Th

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Adam Tech EBWA-02-B - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 28-16
Termination: Solder
Contact Material: Brass
Contact Plating: Tin
Material: Polyamide
Color: Green
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.142
200
$0.139
750
$0.136
2,000
$0.134
7,500+
$0.128
Product Variant Information section