text.skipToContent text.skipToNavigation

Manufacturer Part #

AST1350404

AST135x Series 4 Position 5 mm Pitch Spring Clamp Solderable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT AST1350404 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$370.00
USD
Quantity
Unit Price
250
$1.48
500
$1.47
750
$1.46
1,000
$1.45
1,250+
$1.44
Product Variant Information section