Manufacturer Part #
ASP0510406
Terminal Block, Pluggable, 4 Contacts, 2.5 mm
Product Specification Section
METZ CONNECT ASP0510406 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT ASP0510406 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Pluggable |
No of Poles: | 4 |
Wire Gauge: | AWG 28-20 |
Termination: | Spring Clamp |
Material: | Nylon |
Gender: | Female |
Color: | Green |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.32
1,000
$1.31
1,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole