ASP0460222 in Bag by METZ CONNECT | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0460222

SPRING CLAMP TERMINAL BLOCK, 10A, 16-28 AWG, Black

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT ASP0460222 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 16-28
Termination: Spring Clamp
Material: Nylon
Gender: Female
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
500
$0.79
1,000
$0.78
1,500
$0.77
2,000
$0.765
2,500+
$0.75
Product Variant Information section