text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0430622

SSU INTERCONNECT

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
METZ CONNECT ASP0430622 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 28-16
Termination: Solder
Material: Nylon
Gender: Female
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,250
Germany (Online Only):
3,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$412.50
USD
Quantity
Unit Price
250
$1.65
500
$1.63
1,000
$1.62
1,250+
$1.60
Product Variant Information section