Manufacturer Part #
ASP0430422
ASP043xx Series 4 Position 3.5 mm Pitch Black Terminal Block Plug
Product Specification Section
METZ CONNECT ASP0430422 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT ASP0430422 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Pluggable |
No of Poles: | 4 |
Wire Gauge: | AWG 28-16 |
Termination: | Screw Cage |
Contact Material: | Copper Alloy |
Material: | Nylon |
Gender: | Female |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$1.63
500
$1.61
750
$1.60
1,250+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Wire Mount