ASP0430222 in Bag by METZ CONNECT | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0430222

2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT ASP0430222 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 16-28
Termination: Screw
Contact Material: Copper Alloy
Material: Nylon
Gender: Female
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$415.00
USD
Quantity
Unit Price
500
$0.83
1,000
$0.815
1,500
$0.81
2,000
$0.805
2,500+
$0.79
Product Variant Information section