A40431004 in Box by Eaton | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A40431004

10 Position Single Row Dual Barrier 14.28 mm 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Eaton A40431004 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 10
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.97
USD
Quantity
Unit Price
1
$15.97
4
$15.77
15
$15.57
40
$15.43
100+
$15.21
Product Variant Information section