Manufacturer Part #
A10720607
Barrier Terminal Blocks MAGNUM 1000 SERIES
Product Specification Section
Eaton A10720607 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A10720607 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | PCB Through Hole |
No of Poles: | 6 |
Wire Gauge: | AWG 14-22 |
Termination: | Solder |
Material: | Thermoplastic |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
50
$5.14
100
$5.11
150
$5.09
200
$5.08
250+
$5.04
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole