Manufacturer Part #
A104104R26DR
4 Position W/ Right Angled Bracket & Counterbored Holes Single RowTerminal Block
Product Specification Section
Eaton A104104R26DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A104104R26DR - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Board Mount |
No of Poles: | 4 |
Wire Gauge: | AWG 14-22 |
Termination: | Screw |
Material: | Thermoplastic |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$5.22
15
$5.16
40
$5.12
100
$5.09
250+
$5.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Chassis Mount