text.skipToContent text.skipToNavigation

Manufacturer Part #

A10220407

4 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Eaton A10220407 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 14-22
Termination: Screw
Material: Thermoplastic
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
78
USA:
78
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
78
Multiple Of:
100
Total
$255.06
USD
Quantity
Web Price
100
$3.27
200
$3.21
300
$3.18
400
$3.15
500+
$3.08
Product Variant Information section