Manufacturer Part #
A10220207
2 Position Single Row Dual Barrier 8.26 mm Pitch 14-22 AWG Barrier Terminal Block
Product Specification Section
Eaton A10220207 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A10220207 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | Dual Barrier |
No of Poles: | 2 |
Wire Gauge: | AWG 14-22 |
Termination: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$1.94
30
$1.89
100
$1.84
250
$1.80
750+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag