text.skipToContent text.skipToNavigation

Manufacturer Part #

982-S/02

2 Position Single Row 9.52 mm Pitch 12-20 AWG Dual Barrier Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 982-S/02 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 12-20
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$290.00
USD
Quantity
Web Price
250
$1.16
500
$1.14
750
$1.13
1,000
$1.12
1,250+
$1.10
Product Variant Information section