Manufacturer Part #
970-T-DS/03
970-T Series 3 Position 5 mm Pitch 22-12 AWG Wire to Board Terminal Block
Product Specification Section
WECO Electrical Connectors Inc 970-T-DS/03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 970-T-DS/03 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | PCB Through Hole |
No of Poles: | 3 |
Wire Gauge: | AWG 22-12 |
Termination: | Solder |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Polyamide |
Color: | Grey |
Operating Temp Range: | -40°C to +100°C |
Mounting Method: | Through Hole |
Features & Applications
The 970-T-DS/03 is a Part of 970 Series with 3 Position 5 mm Pitch, Terminal Block Screw Connector. This devices have a higher profile and provides larger clearance and creepage distances and provides better current rating.
Features:
- Center to Center Spacing: 5.000 mm (0.197 in)
- Nominal Cross Section: 2.5 mm2 (3875 mils2)
- Wire Stripping Length: 6.500 mm (0.256 in)
- Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
- Temperature range: -40 °C to 140 °C
- Screw: Slotted head, zinc plated blue passivated, steel substrate M3
- Solder Pin: Tin plated copper alloy Ø 1.0 mm (0.04 in)
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.91
40
$0.875
150
$0.835
400
$0.805
1,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole