![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
8-1437657-8
Buchanan 5 Position 11.1 mm Pitch Single Row 1-18 AWG Tri-Barrier Strip
Product Specification Section
TE Connectivity 8-1437657-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 8-1437657-8 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | Tri-Barrier |
No of Poles: | 5 |
Wire Gauge: | AWG 10-18 |
Termination: | Wire Clamp |
Mounting Method: | Through Hole |
Features & Applications
Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.
Product Facts :
- Back barriers to safeguard field wiring
- Fast wiring - backed-out wire ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications :
- Industrial controls and automation
- Machine tools
- HVAC/R
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,800+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
4800 per Box
Mounting Method:
Through Hole