text.skipToContent text.skipToNavigation

Manufacturer Part #

796689-3

Vertical PCB Mount 3 POS Euro Style Terminal Block w/o Screw Flange

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
TE Connectivity 796689-3 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 3
Wire Gauge: AWG 30-12
Termination: Solder
Contact Material: Brass
Contact Plating: Tin
Material: Polyamide
Color: Black
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$185.00
USD
Quantity
Web Price
200
$0.925
400
$0.905
800
$0.88
1,000
$0.875
3,000+
$0.83
Product Variant Information section