6-1437657-9 in Box by TE Connectivity | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1437657-9

3 Position Single Row Vertical Mount Angle Tri-Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TE Connectivity 6-1437657-9 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 3
Wire Gauge: AWG 10-18
Termination: Screw
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,800
USA:
4,800
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.08
USD
Quantity
Unit Price
1
$2.08
25
$2.04
75
$2.01
200
$1.99
500+
$1.93
Product Variant Information section