Manufacturer Part #
5-1437652-4
Buchanan 3 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip
Product Specification Section
TE Connectivity 5-1437652-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1437652-4 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | Tri-Barrier |
No of Poles: | 3 |
Wire Gauge: | AWG 12-22 |
Termination: | Wire Clamp |
Mounting Method: | Through Hole |
Features & Applications
Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.
Product Facts :
- Back barriers to safeguard field wiring
- Fast wiring - backed-out wire ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications :
- Industrial controls and automation
- Machine tools
- HVAC/R
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
5,183
USA:
5,183
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
250
$1.17
500
$1.15
750
$1.14
1,000
$1.13
1,250+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole