text.skipToContent text.skipToNavigation

Manufacturer Part #

424-CL-DS

Conn Multi-Point Tab Connector 4 POS 14mm Screw RA Panel Mount 20A

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
WECO Electrical Connectors Inc 424-CL-DS - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Panel Mount
No of Poles: 4
Wire Gauge: AWG 14-12
Termination: Screw
Contact Material: Copper Alloy
Contact Plating: Nickel
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +105°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$62.50
USD
Quantity
Web Price
50
$1.25
150
$1.22
250
$1.21
1,000
$1.17
1,500+
$1.14
Product Variant Information section